ELHS451LIN271MA25S vs B43640C5277M087 feature comparison

ELHS451LIN271MA25S Chemi-Con

Buy Now Datasheet

B43640C5277M087 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 1.0457 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1250 mA 1150 mA
Surface Mount NO NO
Tan Delta 0.2 0.20
Terminal Finish Tin (Sn) TIN
Terminal Shape FLAT SNAP-IN
Base Number Matches 1 2
Rohs Code Yes
ESR 390 mΩ
Packing Method CARDBOARD
Terminal Pitch 10 mm

Compare ELHS451LIN271MA25S with alternatives

Compare B43640C5277M087 with alternatives