ELH828M050AS4AA
vs
ECEC1HP822CJ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
NISSEI ELECTRIC CO LTD
|
PANASONIC CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
8200 µF
|
8200 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Leakage Current |
3 mA
|
1.92094 mA
|
Manufacturer Series |
ELH
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Ripple Current |
4350 mA
|
4410 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.2
|
0.3
|
Terminal Shape |
SNAP-IN
|
SNAP-IN
|
Base Number Matches |
2
|
1
|
Diameter |
|
25 mm
|
JESD-609 Code |
|
e3
|
Length |
|
45 mm
|
Package Style |
|
Snap-in
|
Packing Method |
|
BULK
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Pitch |
|
10 mm
|
|
|
|
Compare ELH828M050AS4AA with alternatives
Compare ECEC1HP822CJ with alternatives