ELH478M063AR4AA vs 8472LGM2540LKN08E0 feature comparison

ELH478M063AR4AA Nissei Electric Co Ltd

Buy Now Datasheet

8472LGM2540LKN08E0 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer NISSEI ELECTRIC CO LTD FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 3 mA
Manufacturer Series ELH
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 3350 mA 3300 mA
Surface Mount NO
Tan Delta 0.2
Terminal Shape SNAP-IN
Base Number Matches 2 1
HTS Code 8532.22.00.40
Diameter 25 mm
Length 40 mm
Package Style Snap-in
Packing Method Bulk
Terminal Pitch 10 mm

Compare ELH478M063AR4AA with alternatives

Compare 8472LGM2540LKN08E0 with alternatives