ELH189M035AS5AA Nissei Electric Co LtdBuy Now Datasheet |
35USR18000M30X45 Rubycon CorporationBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | Obsolete |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | RUBYCON CORP |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
Capacitance | 18000 µF | 18000 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Leakage Current | 3 mA | 2.38117 mA |
Manufacturer Series | ELH | USR |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 35 V | 35 V |
Ripple Current | 5500 mA | 5180 mA |
Surface Mount | NO | NO |
Tan Delta | 0.25 | 0.4 |
Terminal Shape | SNAP-IN | SNAP-IN |
Base Number Matches | 2 | 1 |