ELH109M035AS2AA vs ECEC1VU103N feature comparison

ELH109M035AS2AA Nissei Electric Co Ltd

Buy Now Datasheet

ECEC1VU103N Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NISSEI ELECTRIC CO LTD PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 3 mA 1.77 mA
Manufacturer Series ELH TS-U
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 3450 mA 3000 mA
Surface Mount NO NO
Tan Delta 0.25 0.25
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare ELH109M035AS2AA with alternatives

Compare ECEC1VU103N with alternatives