ELG477M160AQ3AA
vs
477LMU160M2BE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
ILLINOIS CAPACITOR INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
212 mΩ
352.737 mΩ
Leakage Current
1.5 mA
2 mA
Manufacturer Series
ELG
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
160 V
160 V
Ripple Current
1400 mA
1300 mA
Surface Mount
NO
NO
Tan Delta
0.1
0.1
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
2
2
HTS Code
8532.22.00.40
Custom Capabilities
Capacitance Tolerance
Diameter
22 mm
JESD-609 Code
e3
Length
35 mm
Package Style
Radial
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
10 mm
Compare 477LMU160M2BE with alternatives