ELG227M400AS3AA vs LAK2G221MEUB35 feature comparison

ELG227M400AS3AA Nissei Electric Co Ltd

Buy Now Datasheet

LAK2G221MEUB35 Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NISSEI ELECTRIC CO LTD NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 265 mΩ
Leakage Current 1.8 mA
Manufacturer Series ELG
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1050 mA 900 mA
Surface Mount NO
Tan Delta 0.15
Terminal Shape SNAP-IN
Base Number Matches 2 1
HTS Code 8532.22.00
Diameter 30 mm
JESD-609 Code e3
Length 35 mm
Package Style Snap-in
Packing Method Bulk
Terminal Finish MATTE TIN

Compare LAK2G221MEUB35 with alternatives