ELG108M200AT3AA
vs
ELXH201VNN102MA35T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
90 mΩ
Leakage Current
3 mA
Manufacturer Series
ELG
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
2300 mA
2300 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
SNAP-IN
Base Number Matches
2
2
HTS Code
8532.22.00.40
Diameter
35 mm
Length
35 mm
Package Style
Snap-in
Terminal Pitch
10 mm
Compare ELXH201VNN102MA35T with alternatives