ELG108M100AQ3AA vs MALIEYH07LA410L02K feature comparison

ELG108M100AQ3AA Nissei Electric Co Ltd

Buy Now Datasheet

MALIEYH07LA410L02K Vishay Roederstein

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Lifetime Buy
Ihs Manufacturer NISSEI ELECTRIC CO LTD VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 2 mA 0.949 mA
Manufacturer Series ELG
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 1500 mA 1710 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 2
HTS Code 8532.22.00.40
Diameter 22 mm
ESR 268 mΩ
JESD-609 Code e3
Length 35 mm
Package Style Snap-in
Packing Method BULK
Terminal Finish Matte Tin (Sn)
Terminal Pitch 10 mm

Compare MALIEYH07LA410L02K with alternatives