ELFP02410
vs
KZ0270500000G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
AMPHENOL CORP
|
ANYTEK TECHNOLOGY CORP LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Samacsys Manufacturer |
Amphenol
|
|
Additional Feature |
STANDARD: 94V-0, POLYPHENYLENE OXIDE
|
STANADARD: UL 94V-0, POLYAMIDE66
|
Fastening Method |
SCREW CLAMP
|
SCREW
|
Mounting Type |
CONNECTOR
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
2
|
2
|
Rated Current |
15 A
|
15 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
CE; CSA; TUV; UL
|
CUL, UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
2
|
1
|
Wire Cross Section |
|
3.309 mm2
|
|
|
|
Compare ELFP02410 with alternatives
Compare KZ0270500000G with alternatives