ELFF15140 vs 860915 feature comparison

ELFF15140 Amphenol PCD

Buy Now Datasheet

860915 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PCD INC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Connector Type BOARD CONNECTOR
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Termination Type WIRE
Total Number of Contacts 15
Base Number Matches 2 1
Additional Feature POLYAMIDE, 94V-0
Fastening Method SCREW
Number of Decks 1
Number of Rows 1
Number of Ways 15
Rated Current 15 A
Rated Voltage 300 V
Safety Approval CSA; UL
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK
Wire Cross Section 2.5 mm2
Wire Gauge 12 AWG

Compare 860915 with alternatives