ELFF10240
vs
CTB92VG/10R
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PCD INC
|
CAMDENBOSS LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Gender |
MALE
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
CABLE
|
CONNECTOR
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
1
|
|
Option |
GENERAL PURPOSE
|
|
Termination Type |
WIRE
|
|
Total Number of Contacts |
10
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
STANDARD: UL94V-0, PA
|
Fastening Method |
|
SCREW CLAMP
|
Number of Decks |
|
1
|
Number of Rows |
|
1
|
Number of Ways |
|
10
|
Rated Current |
|
20 A
|
Rated Voltage |
|
320 V
|
Safety Approval |
|
CUL; IMQ; UL; VDE
|
Terminal and Terminal Block Type |
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
|
2.5 mm2
|
Wire Gauge |
|
12 AWG
|
|
|
|
Compare CTB92VG/10R with alternatives