ELFF07240 vs ELFF07230 feature comparison

ELFF07240 Amphenol Corporation

Buy Now Datasheet

ELFF07230 Amphenol PCD

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP PCD INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Additional Feature PPO, UL: 94V-0
Fastening Method SCREW
Mounting Type CABLE CABLE
Number of Decks 1
Number of Rows 1
Number of Ways 7
Rated Current 15 A
Rated Voltage 300 V
Safety Approval CSA; UL; VDE
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK
Wire Gauge 12 AWG
Base Number Matches 2 2
Connector Type BOARD CONNECTOR
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Termination Type WIRE
Total Number of Contacts 7

Compare ELFF07240 with alternatives

Compare ELFF07230 with alternatives