ELEPR101JA vs ELEPE101JA feature comparison

ELEPR101JA Panasonic Electronic Components

Buy Now Datasheet

ELEPE101JA Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 5 Ω 5 Ω
Inductance-Nom (L) 100 µH 100 µH
Inductor Application PEAKING COIL PEAKING COIL
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.09 A 0.09 A
Self Resonance Frequency 4.8 MHz 4.8 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 2.52 MHz 2.52 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Package Diameter 4.2 mm
Package Length 6.5 mm
Package Style Axial

Compare ELEPR101JA with alternatives

Compare ELEPE101JA with alternatives