ELEPL101JA
vs
ELEMH101JA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance
5 Ω
5 Ω
Inductance-Nom (L)
100 µH
100 µH
Inductor Application
PEAKING COIL
PEAKING COIL
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Diameter
4.2 mm
3 mm
Package Length
6.5 mm
7.5 mm
Package Style
Axial
Axial
Quality Factor-Min (at L-nom)
40
40
Rated Current-Max
0.09 A
0.09 A
Self Resonance Frequency
4.8 MHz
4.8 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
2.52 MHz
2.52 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Compare ELEPL101JA with alternatives
Compare ELEMH101JA with alternatives