ELEPK821KA vs ELEPH821KA feature comparison

ELEPK821KA Panasonic Electronic Components

Buy Now Datasheet

ELEPH821KA Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 25 Ω 25 Ω
Inductance-Nom (L) 820 µH 820 µH
Inductor Application PEAKING COIL PEAKING COIL
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Package Diameter 4.2 mm 4.2 mm
Package Length 6.5 mm 6.5 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.044 A 0.044 A
Self Resonance Frequency 1.9 MHz 1.9 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.796 MHz 0.796 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare ELEPK821KA with alternatives

Compare ELEPH821KA with alternatives