ELEPER56MA vs ELEPRR56MA feature comparison

ELEPER56MA Panasonic Electronic Components

Buy Now Datasheet

ELEPRR56MA Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 0.31 Ω 0.31 Ω
Inductance-Nom (L) 0.56 µH 0.56 µH
Inductor Application PEAKING COIL PEAKING COIL
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Package Diameter 4.2 mm 4.2 mm
Package Length 6.5 mm 6.5 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 25 25
Rated Current-Max 0.32 A 0.32 A
Self Resonance Frequency 150 MHz 150 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 25.2 MHz 25.2 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare ELEPER56MA with alternatives

Compare ELEPRR56MA with alternatives