ELEMHR56MA
vs
ELEMRR56MA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance |
0.31 Ω
|
0.31 Ω
|
Inductance-Nom (L) |
0.56 µH
|
0.56 µH
|
Inductor Application |
PEAKING COIL
|
PEAKING COIL
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Diameter |
3 mm
|
3 mm
|
Package Length |
7.5 mm
|
7.5 mm
|
Package Style |
Axial
|
Axial
|
Quality Factor-Min (at L-nom) |
35
|
35
|
Rated Current-Max |
0.32 A
|
0.32 A
|
Self Resonance Frequency |
150 MHz
|
150 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
25.2 MHz
|
25.2 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ELEMHR56MA with alternatives
Compare ELEMRR56MA with alternatives