ELD567M200AQ5AV
vs
ELXM201LCN561MP45S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
KEMET ELECTRONICS CORP
UNITED CHEMI-CON INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
560 µF
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
22 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
ESR
355 mΩ
Leakage Current
0.0022 mA
Length
45 mm
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Snap-in
Snap-in
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
1700 mA
1630 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
10 mm
8 mm
Terminal Shape
SNAP-IN
Base Number Matches
1
2
Rohs Code
Yes
Series
LXM
Compare ELD567M200AQ5AV with alternatives