ELD398M080AS5AV vs LG080M3900BP5-3045 feature comparison

ELD398M080AS5AV KEMET Corporation

Buy Now Datasheet

LG080M3900BP5-3045 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 85 mΩ
Leakage Current 0.003 mA
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 2130 mA 3000 mA
Surface Mount NO
Tan Delta 0.25
Terminal Pitch 10 mm
Terminal Shape SNAP-IN
Base Number Matches 1 1
Rohs Code Yes

Compare ELD398M080AS5AV with alternatives

Compare LG080M3900BP5-3045 with alternatives