EL8202IYZ vs EL5160IWZ feature comparison

EL8202IYZ Intersil Corporation

Buy Now Datasheet

EL5160IWZ Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code MSOP
Package Description TSSOP, LSSOP,
Pin Count 10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 500000 kHz 200000 kHz
Consumer IC Type VIDEO AMPLIFIER VIDEO AMPLIFIER
JESD-30 Code S-PDSO-G10 R-PDSO-G6
JESD-609 Code e3 e3
Length 3 mm 2.9 mm
Moisture Sensitivity Level 2 3
Number of Channels 1 1
Number of Functions 2 1
Number of Terminals 10 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V 5 V
Supply Voltage-Min (Vsup) 3 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 1.6 mm
Base Number Matches 2 2
Additional Feature IT CAN ALSO OPERATE WITH 5V TO 10V SINGLE SUPPLY

Compare EL8202IYZ with alternatives

Compare EL5160IWZ with alternatives