EL8202IY vs AD8072JR feature comparison

EL8202IY Renesas Electronics Corporation

Buy Now Datasheet

AD8072JR Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP ROCHESTER ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 4 Weeks
Base Number Matches 2 2
Pbfree Code No
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Additional Feature IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY
Bandwidth-Nom 100000 kHz
Consumer IC Type VIDEO AMPLIFIER
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level NOT APPLICABLE
Number of Channels 2
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.5 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm