EL817(S1)(TU) vs EL817(S1)(TU)-FG feature comparison

EL817(S1)(TU) Everlight Electronics Co Ltd

Buy Now Datasheet

EL817(S1)(TU)-FG Everlight Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD EVERLIGHT ELECTRONICS CO LTD
Package Description ROHS COMPLIANT, SMD, 4 PIN GREEN, SMD, DIP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Everlight
Additional Feature UL APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 50% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.4 V 1.4 V
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method TR
Power Dissipation-Max 0.15 W 0.15 W
Response Time-Max 0.000018 s 0.000018 s
Surface Mount YES YES
Base Number Matches 1 1
Current Transfer Ratio-Nom 50%

Compare EL817(S1)(TU) with alternatives

Compare EL817(S1)(TU)-FG with alternatives