EL817(S1)(TB)-V
vs
EL817(S1)(TA)-V
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description |
ROHS COMPLIANT, SMD, 4 PIN
|
ROHS COMPLIANT, SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
50%
|
50%
|
Current Transfer Ratio-Nom |
50%
|
50%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
1.4 V
|
1.4 V
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Response Time-Max |
0.000018 s
|
0.000018 s
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Everlight
|
|
|
|
Compare EL817(S1)(TB)-V with alternatives
Compare EL817(S1)(TA)-V with alternatives