EL817(S1)(C)(TD)-FVG
vs
EL817S1(C)(TU)-FVG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
EVERLIGHT ELECTRONICS CO LTD
Package Description
GREEN, SMD, DIP-4
GREEN, SMD, DIP-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
200%
200%
Current Transfer Ratio-Nom
200%
200%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.06 A
0.06 A
Forward Voltage-Max
1.4 V
1.4 V
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
0.15 W
Response Time-Max
0.000018 s
0.000018 s
Surface Mount
YES
YES
Base Number Matches
1
1
Compare EL817(S1)(C)(TD)-FVG with alternatives
Compare EL817S1(C)(TU)-FVG with alternatives