EL817(S)(D)(TB)
vs
EL817(S)(D)(TA)-VG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
EVERLIGHT ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT, SMD, 4 PIN
GREEN, SMD, DIP-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
35 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
300%
300%
Current Transfer Ratio-Nom
300%
300%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.06 A
Forward Voltage-Max
1.4 V
1.4 V
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
0.15 W
Response Time-Max
0.000018 s
0.000018 s
Surface Mount
YES
YES
Base Number Matches
17
2
Compare EL817(S)(D)(TB) with alternatives
Compare EL817(S)(D)(TA)-VG with alternatives