EL816S2(Y)(TD)-FV vs EL816(S)(Y)(TA)-F feature comparison

EL816S2(Y)(TD)-FV Everlight Electronics Co Ltd

Buy Now Datasheet

EL816(S)(Y)(TA)-F Everlight Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Base Number Matches 1 4
Pbfree Code Yes
Package Description ROHS COMPLIANT, COMPACT, SMD, DIP-4
Additional Feature UL APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V
Configuration SINGLE
Current Transfer Ratio-Min 150%
Current Transfer Ratio-Nom 150%
Dark Current-Max 100 nA
Forward Current-Max 0.06 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 5000 V
Mounting Feature SURFACE MOUNT
Number of Elements 1
On-State Current-Max 0.05 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Response Time-Max 0.000018 s
Surface Mount YES

Compare EL816S2(Y)(TD)-FV with alternatives

Compare EL816(S)(Y)(TA)-F with alternatives