EL816S2(A)(TA)
vs
EL816S2(A)(TD)-F
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description |
ROHS COMPLIANT, COMPACT, SMD, 4 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL APPROVED
|
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
|
Configuration |
SINGLE
|
|
Current Transfer Ratio-Nom |
80%
|
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.06 A
|
|
Isolation Voltage-Max |
5000 V
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
110 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EL816S2(A)(TA) with alternatives
Compare EL816S2(A)(TD)-F with alternatives