EL816S
vs
EL816S1
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
INSTRUMENT DESIGN ENGINEERING ASSOCIATES
|
EVERLIGHT ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Base Number Matches |
1
|
375
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, SMD, DIP-4
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
|
80 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Nom |
|
50%
|
Dark Current-Max |
|
100 nA
|
Forward Current-Max |
|
0.05 A
|
Isolation Voltage-Max |
|
5000 V
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
110 °C
|
Operating Temperature-Min |
|
-50 °C
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
|
|
Compare EL816S with alternatives
Compare EL816S1 with alternatives