EL816S(Y)(TD)(D)-VG
vs
EL816S(Y)(TD)-F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT, COMPACT, SMD, DIP-4
Additional Feature
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SINGLE
Current Transfer Ratio-Min
150%
Current Transfer Ratio-Nom
150%
Dark Current-Max
100 nA
Forward Current-Max
0.06 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5000 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max
0.15 W
Response Time-Max
0.000018 s
Surface Mount
YES
Terminal Finish
NOT SPECIFIED
Compare EL816S(Y)(TD)(D)-VG with alternatives
Compare EL816S(Y)(TD)-F with alternatives