EL816S(C)(TU)-FV vs EL816(S1)(C)(TA)-FV feature comparison

EL816S(C)(TU)-FV Everlight Electronics Co Ltd

Buy Now Datasheet

EL816(S1)(C)(TA)-FV Everlight Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD EVERLIGHT ELECTRONICS CO LTD
Package Description DIP-4 ROHS COMPLIANT, COMPACT, SMD, DIP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
kg CO2e/kg 6.4 6.4
Average Weight (mg) 5992.27 5992.27
CO2e (mg) 38350.529 38350.529
Category CO2 Kg 15.58 15.58
Compliance Temperature Grade Industrial: -55C to +110C Industrial: -55C to +110C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2018-01-15 2018-01-15
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20 CMRT V3.01
Additional Feature UL APPROVED, VDE APPROVED UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 200% 200%
Current Transfer Ratio-Nom 200% 200%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.4 V 1.4 V
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W 0.15 W
Response Time-Max 0.000018 s 0.000018 s
Surface Mount YES YES
Base Number Matches 1 1

Compare EL816S(C)(TU)-FV with alternatives

Compare EL816(S1)(C)(TA)-FV with alternatives