EL816(S1)(C)(TD)
vs
EL816(S)(C)(TA)-V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
EVERLIGHT ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT, COMPACT, SMD, DIP-4
ROHS COMPLIANT, COMPACT, SMD, DIP-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Category CO2 Kg
15.58
15.58
Compliance Temperature Grade
Industrial: -55C to +110C
Industrial: -55C to +110C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2018-01-15
2018-01-15
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V3.01
Additional Feature
UL APPROVED
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
200%
200%
Current Transfer Ratio-Nom
200%
200%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.06 A
0.06 A
Forward Voltage-Max
1.4 V
1.4 V
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
0.15 W
Response Time-Max
0.000018 s
0.000018 s
Surface Mount
YES
YES
Terminal Finish
NOT SPECIFIED
Base Number Matches
1
1
kg CO2e/kg
6.4
Average Weight (mg)
5992.27
CO2e (mg)
38350.529
Compare EL816(S1)(C)(TD) with alternatives
Compare EL816(S)(C)(TA)-V with alternatives