EL816(S1)(A)(TB)-FV
vs
EL816S(A)(TU)-V
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description |
ROHS COMPLIANT, COMPACT, SMD, DIP-4
|
ROHS COMPLIANT, COMPACT, SMD, DIP-4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
80%
|
80%
|
Current Transfer Ratio-Nom |
80%
|
80%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Forward Voltage-Max |
1.4 V
|
1.4 V
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Response Time-Max |
0.000018 s
|
0.000018 s
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|
Compare EL816(S1)(A)(TB)-FV with alternatives
Compare EL816S(A)(TU)-V with alternatives