EL816(S)(B)-F vs EL816(S)(B)(TD)-F feature comparison

EL816(S)(B)-F Everlight Electronics Co Ltd

Buy Now Datasheet

EL816(S)(B)(TD)-F Everlight Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD EVERLIGHT ELECTRONICS CO LTD
Package Description ROHS COMPLIANT, SMD, 4 PIN ROHS COMPLIANT, COMPACT, SMD, DIP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 130% 130%
Dark Current-Max 0.1 nA 100 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Current Transfer Ratio-Min 130%
Forward Voltage-Max 1.4 V
Mounting Feature SURFACE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.15 W
Response Time-Max 0.000018 s
Surface Mount YES
Terminal Finish NOT SPECIFIED

Compare EL816(S)(B)-F with alternatives

Compare EL816(S)(B)(TD)-F with alternatives