EL8100ISZ vs EL2186CS-T7 feature comparison

EL8100ISZ Intersil Corporation

Buy Now Datasheet

EL2186CS-T7 Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC, SOT
Package Description ROHS COMPLIANT, PLASTIC, MS-012, NSOIC-8 MS-012, SOP-8
Pin Count 8, 6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Bandwidth-Nom 200000 kHz 250000 kHz
Consumer IC Type VIDEO AMPLIFIER VIDEO AMPLIFIER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 3
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5 V 6 V
Supply Voltage-Min (Vsup) 3 V 1.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 3 1
Additional Feature IT CAN ALSO OPERATE WITH 3V TO 12V SINGLE SUPPLY

Compare EL8100ISZ with alternatives

Compare EL2186CS-T7 with alternatives