EL7583IREZ-T13
vs
EL7583IREZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Unknown
Obsolete
Ihs Manufacturer
INTERSIL CORP
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
TSSOP-EP
Package Description
HTSSOP,
HTSSOP-20
Pin Count
20
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
26 Weeks
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
14 V
13.2 V
Input Voltage-Min
2.7 V
2.7 V
Input Voltage-Nom
3.3 V
3.3 V
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e3
Length
6.5 mm
6.5 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1.75 A
1.75 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HTSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Surface Mount
YES
YES
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
1000 kHz
750 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Width
4.4 mm
4.4 mm
Base Number Matches
1
3
Pbfree Code
Yes
Manufacturer Package Code
MDP0048
Date Of Intro
2017-10-18
Samacsys Manufacturer
Renesas Electronics
Output Voltage-Nom
12 V
Compare EL7583IREZ-T13 with alternatives
Compare EL7583IREZ with alternatives