EL7530IYZ-T7 vs EL7530IY feature comparison

EL7530IYZ-T7 Intersil Corporation

Buy Now Datasheet

EL7530IY Intersil Corporation

Buy Now Datasheet
Transferred Obsolete
INTERSIL CORP INTERSIL CORP
MSOP TSSOP
TSSOP, TSSOP10,.19,20 TSSOP, TSSOP10,.19,20
10 10
compliant not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
26 Weeks
SWITCHING REGULATOR SWITCHING REGULATOR
VOLTAGE-MODE VOLTAGE-MODE
PULSE WIDTH MODULATION PULSE WIDTH MODULATION
5.5 V 5.5 V
2.5 V 2.5 V
3.3 V 3.3 V
S-PDSO-G10 S-PDSO-G10
e3 e0
3 mm 3 mm
3 1
1 1
10 10
85 °C 85 °C
-40 °C -40 °C
0.8 A 0.8 A
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP10,.19,20 TSSOP10,.19,20
SQUARE SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260
Not Qualified Not Qualified
1.1 mm 1.1 mm
YES YES
BUCK BUCK
1600 kHz 1600 kHz
INDUSTRIAL INDUSTRIAL
MATTE TIN TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
30
3 mm 3 mm
2 2
No

Compare EL7530IYZ-T7 with alternatives

Compare EL7530IY with alternatives