EL6825-000
vs
55A1821-22-2/6-9CS2275
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.326 mm2
|
0.38 mm2
|
DIN Conformance |
NO
|
|
Diameter |
3.175 mm
|
3.02 mm
|
IEC Conformance |
NO
|
|
Jacket Material |
ETHYLENE TETRAFLUOROETHYLENE
|
|
MIL Conformance |
YES
|
|
Number of Conductors |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Rated Voltage |
848 V
|
600 V
|
Shielding |
YES
|
YES
|
Wire Gauge |
22 AWG
|
22 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
TE Connectivity
|
Application |
|
AIRFRAME, MEDIUM WEIGHT
|
Cable Types |
|
MIL-DTL-27500
|
Conductor Finish |
|
TIN
|
Conductor Material |
|
COPPER ALLOY
|
Stranding |
|
19X34
|
Wire Size-Max |
|
22 AWG
|
|
|
|
Compare EL6825-000 with alternatives
Compare 55A1821-22-2/6-9CS2275 with alternatives