EL5364ISZ-T13
vs
HFA1105IBZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
QSOP, SOIC
SOIC
Package Description
SOP,
ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
Pin Count
16, 16
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
26 Weeks
4 Weeks
Additional Feature
IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY
Bandwidth-Nom
600000 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G16
R-PDSO-G8
JESD-609 Code
e3
e3
Length
9.906 mm
4.9 mm
Moisture Sensitivity Level
3
3
Number of Channels
1
Number of Functions
3
1
Number of Terminals
16
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7272 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9116 mm
3.9 mm
Base Number Matches
1
2
Rohs Code
Yes
Amplifier Type
OPERATIONAL AMPLIFIER
Technology
BIPOLAR
Compare EL5364ISZ-T13 with alternatives
Compare HFA1105IBZ with alternatives