EL5364IS-T7
vs
EL2160CM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, SOIC-16
SOP,
Pin Count
16
16
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
4 Weeks
Additional Feature
IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY
Bandwidth-Nom
600000 kHz
180000 kHz
Consumer IC Type
VIDEO AMPLIFIER
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e0
Length
9.906 mm
10.3 mm
Moisture Sensitivity Level
1
Number of Channels
1
1
Number of Functions
3
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7272 mm
2.65 mm
Supply Voltage-Max (Vsup)
6 V
15 V
Supply Voltage-Min (Vsup)
2.5 V
2 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9116 mm
7.5 mm
Base Number Matches
1
2
Technology
BIPOLAR
Compare EL5364IS-T7 with alternatives
Compare EL2160CM with alternatives