EL5300IUZ vs EL5300IUZ-T13 feature comparison

EL5300IUZ Intersil Corporation

Buy Now Datasheet

EL5300IUZ-T13 Intersil Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC SOIC
Package Description SSOP, SSOP,
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Additional Feature IT CAN ALSO OPERATE WITH 3.3V TO 12V SINGLE SUPPLY IT CAN ALSO OPERATE WITH 3.3V TO 12V SINGLE SUPPLY
Bandwidth-Nom 200000 kHz 200000 kHz
Consumer IC Type VIDEO AMPLIFIER VIDEO AMPLIFIER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 4.9022 mm 4.9022 mm
Moisture Sensitivity Level 2 2
Number of Channels 1 1
Number of Functions 3 3
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.25 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7272 mm 1.7272 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.9116 mm 3.9116 mm
Base Number Matches 2 2

Compare EL5300IUZ with alternatives

Compare EL5300IUZ-T13 with alternatives