EL5167IWZ-T7A vs EL5167IWZ feature comparison

EL5167IWZ-T7A Intersil Corporation

Buy Now Datasheet

EL5167IWZ Intersil Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SC, SOT SOT-23
Package Description ROHS COMPLIANT, PLASTIC, MO-178AA, SOT-23, 5 PIN SOP,
Pin Count 705, 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 4 Weeks
Amplifier Type OPERATIONAL AMPLIFIER
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 2 3
Number of Functions 1 1
Number of Terminals 5 5
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm 1.6 mm
Base Number Matches 1 3
Pbfree Code Yes
Bandwidth-Nom 1400000 kHz
Consumer IC Type VIDEO AMPLIFIER
Number of Channels 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.5 V

Compare EL5167IWZ-T7A with alternatives

Compare EL5167IWZ with alternatives