EL5167IW-T7
vs
EL5166IS
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
ROCHESTER ELECTRONICS INC
Part Package Code
SOT-23
SOIC
Package Description
SOT-23, 5 PIN
SOP,
Pin Count
5
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY
IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY
Bandwidth-Nom
1400000 kHz
1400000 kHz
Consumer IC Type
VIDEO AMPLIFIER
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G5
R-PDSO-G8
JESD-609 Code
e0
e0
Length
2.9 mm
4.89 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
5
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.45 mm
1.68 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
3.9 mm
Base Number Matches
1
2
Pbfree Code
No
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare EL5167IW-T7 with alternatives