EL5167ICZ-T7 vs EL5166IW-T7 feature comparison

EL5167ICZ-T7 Intersil Corporation

Buy Now Datasheet

EL5166IW-T7 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SC, SOT SOT-23
Package Description 1.25 MM, ROHS COMPLIANT, PLASTIC, MO-203AA, SC-70, 5 PIN SOT-23, 6 PIN
Pin Count 705, 5 6
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
JESD-30 Code R-PDSO-G5 R-PDSO-G6
JESD-609 Code e3 e0
Length 2 mm 2.9 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 5 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.45 mm
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm 1.6 mm
Base Number Matches 2 1
Rohs Code No
Factory Lead Time 4 Weeks
Additional Feature IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY
Bandwidth-Nom 1400000 kHz
Consumer IC Type VIDEO AMPLIFIER
Number of Channels 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.5 V

Compare EL5167ICZ-T7 with alternatives

Compare EL5166IW-T7 with alternatives