EL5166IWZ-T7
vs
EL5191CW-T7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
SOIC, SOT
SOT-23
Package Description
ROHS COMPLIANT, PLASTIC, MO-178AA, SOT-23, 6 PIN
LSSOP,
Pin Count
8, 6
5
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
26 Weeks
Amplifier Type
OPERATIONAL AMPLIFIER
JESD-30 Code
R-PDSO-G6
R-PDSO-G5
JESD-609 Code
e3
e0
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Terminals
6
5
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.45 mm
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
1.6 mm
Base Number Matches
2
2
Rohs Code
No
Additional Feature
IT CAN ALSO OPERATE WITH 5V TO 10V SINGLE SUPPLY
Bandwidth-Nom
1000000 kHz
Consumer IC Type
VIDEO AMPLIFIER
Number of Channels
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
2.5 V
Compare EL5166IWZ-T7 with alternatives
Compare EL5191CW-T7 with alternatives