EL5163IW-T13
vs
EL5193CW-T7A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SOT-23
|
|
Package Description |
SOP,
|
,
|
Pin Count |
5
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Bandwidth-Nom |
500000 kHz
|
|
Consumer IC Type |
VIDEO AMPLIFIER
|
VIDEO AMPLIFIER
|
JESD-30 Code |
R-PDSO-G5
|
|
JESD-609 Code |
e0
|
|
Length |
2.9 mm
|
|
Moisture Sensitivity Level |
2
|
|
Number of Channels |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
5
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.45 mm
|
|
Supply Voltage-Max (Vsup) |
5 V
|
|
Supply Voltage-Min (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
|
Width |
1.6 mm
|
|
Base Number Matches |
1
|
2
|
Date Of Intro |
|
2017-10-05
|
|
|
|
Compare EL5163IW-T13 with alternatives