EL5162IWZ-T7A vs EL5161ICZ feature comparison

EL5162IWZ-T7A Renesas Electronics Corporation

Buy Now Datasheet

EL5161ICZ Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Package Description , SOP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Date Of Intro 2017-10-03
Amplifier Type OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Common-mode Reject Ratio-Min 50 dB
Common-mode Reject Ratio-Nom 62 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDSO-G6 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2 mm
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -6.6 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1 1
Number of Terminals 6 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Seated Height-Max 1.45 mm 1.1 mm
Slew Rate-Min 2800 V/us
Slew Rate-Nom 4000 V/us
Supply Current-Max 2 mA
Supply Voltage Limit-Max 6.6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Wideband YES
Width 1.6 mm 1.25 mm
Base Number Matches 3 1
Rohs Code Yes
Part Package Code SOIC
Pin Count 5
Additional Feature IT CAN ALSO OPERATE WITH 5V TO 10V SINGLE SUPPLY
Bandwidth-Nom 200000 kHz
Consumer IC Type VIDEO AMPLIFIER
Moisture Sensitivity Level 1
Number of Channels 1
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5 V
Supply Voltage-Min (Vsup) 2.5 V
Temperature Grade INDUSTRIAL

Compare EL5161ICZ with alternatives