EL5162ISZ-T7
vs
EL5162IS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTERSIL CORP
Part Package Code
SOICN
SOIC
Pin Count
8
8
Manufacturer Package Code
M8.15E
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Date Of Intro
2017-10-03
Samacsys Manufacturer
Renesas Electronics
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
Common-mode Reject Ratio-Min
50 dB
Common-mode Reject Ratio-Nom
62 dB
Frequency Compensation
YES
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.89 mm
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
3
1
Neg Supply Voltage Limit-Max
-6.6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.75 mm
1.68 mm
Slew Rate-Min
2800 V/us
Slew Rate-Nom
4000 V/us
Supply Current-Max
2 mA
Supply Voltage Limit-Max
6.6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Wideband
YES
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Rohs Code
No
Package Description
0.150 INCH, SOIC-8
Factory Lead Time
4 Weeks
Additional Feature
IT CAN ALSO OPERATE WITH SINGLE 5V TO 12V SUPPLY
Bandwidth-Nom
500000 kHz
Consumer IC Type
VIDEO AMPLIFIER
Number of Channels
1
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Temperature Grade
INDUSTRIAL
Compare EL5162ISZ-T7 with alternatives
Compare EL5162IS with alternatives