EL5160IS-T7
vs
5962-9305501MCA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
COMLINEAR CORP
Part Package Code
SOIC
Package Description
0.150 INCH, SOIC-8
DIP,
Pin Count
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
IT CAN ALSO OPERATE WITH 5V TO 10V SINGLE SUPPLY
Bandwidth-Nom
200000 kHz
Consumer IC Type
VIDEO AMPLIFIER
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G8
R-CDIP-T14
JESD-609 Code
e0
e0
Length
4.9022 mm
Moisture Sensitivity Level
1
Number of Channels
1
1
Number of Functions
1
4
Number of Terminals
8
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7272 mm
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9116 mm
Base Number Matches
1
1
Screening Level
MIL-STD-883
Compare EL5160IS-T7 with alternatives
Compare 5962-9305501MCA with alternatives