EL5156IS-T7 vs EL5157IWZ feature comparison

EL5156IS-T7 Intersil Corporation

Buy Now Datasheet

EL5157IWZ Intersil Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC SOT-23
Package Description 0.150 INCH, PLASTIC, SOIC-8 LSSOP,
Pin Count 8 5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Additional Feature IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY IT CAN ALSO OPERATE WITH 5V TO 10V SINGLE SUPPLY
Bandwidth-Nom 600000 kHz 630000 kHz
Consumer IC Type VIDEO AMPLIFIER VIDEO AMPLIFIER
JESD-30 Code R-PDSO-G8 R-PDSO-G5
JESD-609 Code e0 e3
Length 4.89 mm 2.9 mm
Moisture Sensitivity Level 1 2
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.68 mm 1.45 mm
Supply Voltage-Max (Vsup) 5 V 5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Width 3.9 mm 1.6 mm
Base Number Matches 2 1

Compare EL5156IS-T7 with alternatives

Compare EL5157IWZ with alternatives